
- Manufacturer
- MFR.Part #
- BZX584C3V3HE3-TP
- JLCPCB Part #
- C19986560
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 150mW 3.1V~3.5V 3.3V 5uA@1V 600Ω 95Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOD-523 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Zener Voltage(Nom) | 3.3V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 5uA@1V |

* Images are for reference only
BZX584C3V3HE3-TP
Extended- Manufacturer
- MFR.Part #
- BZX584C3V3HE3-TP
- JLCPCB Part #
- C19986560
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 150mW 3.1V~3.5V 3.3V 5uA@1V 600Ω 95Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZX584C3V3HE3-TP
- JLCPCB Part #
- C19986560
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 150mW 3.1V~3.5V 3.3V 5uA@1V 600Ω 95Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX584C3V3HE3-TP Specifications
BZX584C3V3HE3-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOD-523 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Zener Voltage(Nom) | 3.3V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 5uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX584C3V3HE3-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX584C3V3HE3-TP Documents
BZX584C3V3HE3-TP datasheets or manufacturer documentation.
Datasheet: BZX584C3V3HE3-TP Datasheet (PDF)
BZX584C3V3HE3-TP Schematic Symbol & PCB Footprint
The BZX584C3V3HE3-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.