
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | TSOP-28 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 4Mbit | |
| Page Programming Time (Tpp) | 14ms | |
| Voltage - Supply | 2.5V~3.6V | |
| Features | Power-on reset、Hardware Write Protection | |
| Interface | SPI | |
| Standby Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT45DB041B-TC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | TSOP-28 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 4Mbit | |
| Page Programming Time (Tpp) | 14ms | |
| Voltage - Supply | 2.5V~3.6V | |
| Features | Power-on reset、Hardware Write Protection | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT45DB041B-TC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AT45DB041B-TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.