ABLS-7.3728MHZ-D4-T
Extended
* Images are for reference only
ABLS-7.3728MHZ-D4-T
Attributes
Value
Manufacturer
MFR.Part #
ABLS-7.3728MHZ-D4-T
JLCPCB Part #
C1986219
Package
HC-49S-SMD
Description
-40℃~+85℃ 100Ω 18pF 7.3728MHz ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerAbracon LLC
PackageHC-49S-SMD
Load Capacitance18pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency Stability±50ppm
Frequency7.3728MHz