
- Manufacturer
- MFR.Part #
- ABS04W-32.768KHZ-4-D2-T5
- JLCPCB Part #
- C1985913
- Package
- SMD1210-4P
- Description
- -40℃~+85℃ 130kΩ 32.768kHz 4pF ±20ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD1210-4P | |
| Load Capacitance | 4pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 130kΩ | |
| Frequency | 32.768kHz |

* Images are for reference only
ABS04W-32.768KHZ-4-D2-T5
Extended- Manufacturer
- MFR.Part #
- ABS04W-32.768KHZ-4-D2-T5
- JLCPCB Part #
- C1985913
- Package
- SMD1210-4P
- Description
- -40℃~+85℃ 130kΩ 32.768kHz 4pF ±20ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABS04W-32.768KHZ-4-D2-T5
- JLCPCB Part #
- C1985913
- Package
- SMD1210-4P
- Description
- -40℃~+85℃ 130kΩ 32.768kHz 4pF ±20ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABS04W-32.768KHZ-4-D2-T5 Specifications
ABS04W-32.768KHZ-4-D2-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD1210-4P | |
| Load Capacitance | 4pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 130kΩ | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABS04W-32.768KHZ-4-D2-T5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABS04W-32.768KHZ-4-D2-T5 Documents
ABS04W-32.768KHZ-4-D2-T5 datasheets or manufacturer documentation.
Datasheet: ABS04W-32.768KHZ-4-D2-T5 Datasheet (PDF)
ABS04W-32.768KHZ-4-D2-T5 Schematic Symbol & PCB Footprint
The ABS04W-32.768KHZ-4-D2-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.