ABM3-25.000MHZ-B4Y-T
Extended
* Images are for reference only
ABM3-25.000MHZ-B4Y-T
Attributes
Value
Manufacturer
MFR.Part #
ABM3-25.000MHZ-B4Y-T
JLCPCB Part #
C1985582
Package
SMD5032
Description
-20℃~+70℃ 18pF 25MHz 30Ω ±30ppm ±30ppm SMD5032 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerAbracon LLC
PackageSMD5032
Load Capacitance18pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±30ppm
Frequency25MHz