
- Manufacturer
- MFR.Part #
- ABM8G-19.6608MHZ-18-D2Y-T
- JLCPCB Part #
- C1985420
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 19.6608MHz 80Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD3225-4P | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 19.6608MHz |

* Images are for reference only
ABM8G-19.6608MHZ-18-D2Y-T
Extended- Manufacturer
- MFR.Part #
- ABM8G-19.6608MHZ-18-D2Y-T
- JLCPCB Part #
- C1985420
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 19.6608MHz 80Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABM8G-19.6608MHZ-18-D2Y-T
- JLCPCB Part #
- C1985420
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 19.6608MHz 80Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABM8G-19.6608MHZ-18-D2Y-T Specifications
ABM8G-19.6608MHZ-18-D2Y-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD3225-4P | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 19.6608MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABM8G-19.6608MHZ-18-D2Y-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABM8G-19.6608MHZ-18-D2Y-T Documents
ABM8G-19.6608MHZ-18-D2Y-T datasheets or manufacturer documentation.
Datasheet: ABM8G-19.6608MHZ-18-D2Y-T Datasheet (PDF)
ABM8G-19.6608MHZ-18-D2Y-T Schematic Symbol & PCB Footprint
The ABM8G-19.6608MHZ-18-D2Y-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.