
- Manufacturer
- MFR.Part #
- MT61K512M32KPA-14:C
- JLCPCB Part #
- C19754516
- Package
- FBGA-180(12x14)
- Description
- 0℃~+95℃ 1.3095V~1.3905V 16Gbit 7GHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh、CRC function、Built-in phase-locked loop GDDR6 SGRAM FBGA-180(12x14) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | FBGA-180(12x14) | |
| Clock Frequency | 7GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.3095V~1.3905V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh、CRC function、Built-in phase-locked loop | |
| Memory Format | GDDR6 SGRAM |

* Images are for reference only
MT61K512M32KPA-14:C
Extended- Manufacturer
- MFR.Part #
- MT61K512M32KPA-14:C
- JLCPCB Part #
- C19754516
- Package
- FBGA-180(12x14)
- Description
- 0℃~+95℃ 1.3095V~1.3905V 16Gbit 7GHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh、CRC function、Built-in phase-locked loop GDDR6 SGRAM FBGA-180(12x14) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT61K512M32KPA-14:C
- JLCPCB Part #
- C19754516
- Package
- FBGA-180(12x14)
- Description
- 0℃~+95℃ 1.3095V~1.3905V 16Gbit 7GHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh、CRC function、Built-in phase-locked loop GDDR6 SGRAM FBGA-180(12x14) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT61K512M32KPA-14:C Specifications
MT61K512M32KPA-14:C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | FBGA-180(12x14) | |
| Clock Frequency | 7GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.3095V~1.3905V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh、CRC function、Built-in phase-locked loop | |
| Memory Format | GDDR6 SGRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT61K512M32KPA-14:C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT61K512M32KPA-14:C Schematic Symbol & PCB Footprint
The MT61K512M32KPA-14:C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.