MT29F32G08AECBBH1-12IT:B TR
Extended
* Images are for reference only

MT29F32G08AECBBH1-12IT:B TR

Attributes
Value
Manufacturer
MFR.Part #
MT29F32G08AECBBH1-12IT:B TR
JLCPCB Part #
C19739819
Package
VBGA-100(12x18)
Description
-40℃~+85℃ 2.7V~3.6V 32Gbit 83MHz Parallel VBGA-100(12x18) NAND FLASH ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerMicron Tech
PackageVBGA-100(12x18)
Clock Frequency83MHz
Operating Temperature-40℃~+85℃
Memory Size32Gbit
Voltage - Supply2.7V~3.6V
InterfaceParallel