Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RSC6112S
RSC6112S - 1
RSC6112S - 2
RSC6112S - 3
Extended1/3
* Images are for reference only
RSC6112S
Attributes
Value
Manufacturer
REASUNOS
MFR.Part #
RSC6112S
JLCPCB Part #
C19674325
Package
SOP-14
Description
-55℃~+150℃ 130kHz 14.25V~17.25V 2 2% Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOP-14 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerREASUNOS
PackageSOP-14
Constant Current Accuracy2%
Number of Channels2
Voltage - Input(DC)14.25V~17.25V
Frequency - Switching130kHz
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-55℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RSC6112S
RSC6112S

* Images are for reference only

RSC6112S

Extended
Manufacturer

REASUNOS

MFR.Part #
RSC6112S
JLCPCB Part #
C19674325
Package
SOP-14
Description
-55℃~+150℃ 130kHz 14.25V~17.25V 2 2% Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOP-14 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSC6112S

* Images are for reference only

RSC6112S
Extended
Manufacturer

REASUNOS

MFR.Part #
RSC6112S
JLCPCB Part #
C19674325
Package
SOP-14
Description
-55℃~+150℃ 130kHz 14.25V~17.25V 2 2% Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOP-14 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSC6112S Specifications

RSC6112S technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerREASUNOS
PackageSOP-14
Constant Current Accuracy2%
Number of Channels2
Voltage - Input(DC)14.25V~17.25V
Frequency - Switching130kHz
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-55℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSC6112S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSC6112S Documents

RSC6112S datasheets or manufacturer documentation.

Datasheet: RSC6112S Datasheet (PDF)

RSC6112S Schematic Symbol & PCB Footprint

The RSC6112S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.