AT93C66-10SC
Extended
* Images are for reference only
AT93C66-10SC
Attributes
Value
Manufacturer
MFR.Part #
AT93C66-10SC
JLCPCB Part #
C19611340
Package
SOIC-8
Description
0.5mA 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 17uA 2MHz 4.5V~5.5V 4Kbit SPI Software write protection function、Built-in write enable latch (WEL) SOIC-8 EEPROM
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
PackageSOIC-8
Data Retention - TDR (Year)100 Years
Clock Frequency2MHz
Operating Temperature0℃~+70℃
Write Cycle Endurance1,000,000 cycles
Standby Current17uA
Memory Size4Kbit
Voltage - Supply4.5V~5.5V
FeaturesSoftware write protection function、Built-in write enable latch (WEL)
Write Cycle Time(Tw)10ms
Operating Current0.5mA
InterfaceSPI