
- Manufacturer
- MFR.Part #
- DS28CZ04G-4+
- JLCPCB Part #
- C19611157
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 10ms 200,000 Cycles 2V~5.25V 40 Years 400kHz 4Kbit I2C TQFN-12(4x4) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-12(4x4) | |
| Data Retention - TDR (Year) | 40 Years | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Standby Current | 4uA | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2V~5.25V | |
| Features | Hardware write protection function、Noise suppression function | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 500uA | |
| Interface | I2C |

* Images are for reference only
DS28CZ04G-4+
Extended- Manufacturer
- MFR.Part #
- DS28CZ04G-4+
- JLCPCB Part #
- C19611157
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 10ms 200,000 Cycles 2V~5.25V 40 Years 400kHz 4Kbit I2C TQFN-12(4x4) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS28CZ04G-4+
- JLCPCB Part #
- C19611157
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 10ms 200,000 Cycles 2V~5.25V 40 Years 400kHz 4Kbit I2C TQFN-12(4x4) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS28CZ04G-4+ Specifications
DS28CZ04G-4+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-12(4x4) | |
| Data Retention - TDR (Year) | 40 Years | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Standby Current | 4uA | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2V~5.25V | |
| Features | Hardware write protection function、Noise suppression function | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 500uA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS28CZ04G-4+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS28CZ04G-4+ Documents
DS28CZ04G-4+ datasheets or manufacturer documentation.
Datasheet: DS28CZ04G-4+ Datasheet (PDF)
DS28CZ04G-4+ Schematic Symbol & PCB Footprint
The DS28CZ04G-4+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.