0805-471J
Extended
* Images are for reference only
0805-471J
Attributes
Value
Manufacturer
MFR.Part #
0805-471J
JLCPCB Part #
C19604508
Package
SMD,2.3x1.7mm
Description
±5% SMD,2.3x1.7mm Power Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.3x1.7mm
Inductance470nH
TypeWire-wound inductor
Tolerance±5%
Current Rating220mA
Application GradeConsumer grade
Magnetic CoreCeramic Core
DC Resistance(DCR)1.7Ω