AT27BV040-12VC
Extended
* Images are for reference only
AT27BV040-12VC
Attributes
Value
Manufacturer
MFR.Part #
AT27BV040-12VC
JLCPCB Part #
C19603425
Package
VSOP-32
Description
0℃~+70℃ 4Mbit Electronic signature function VSOP-32 Non-Volatile Memory (ROM)
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/Non-Volatile Memory (ROM)
ManufacturerMicrochip Tech
PackageVSOP-32
Operating Temperature0℃~+70℃
Memory Size4Mbit
FeaturesElectronic signature function