
- Manufacturer
- MFR.Part #
- AT93C57W-10SI-2.5
- JLCPCB Part #
- C19587370
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 10ms 2.5V~5.5V 2MHz 4Kbit SPI SOIC-8 EEPROM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Software write protection function、Built-in write enable latch (WEL) | |
| Write Cycle Time(Tw) | 10ms | |
| Interface | SPI |

* Images are for reference only
AT93C57W-10SI-2.5
Extended- Manufacturer
- MFR.Part #
- AT93C57W-10SI-2.5
- JLCPCB Part #
- C19587370
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 10ms 2.5V~5.5V 2MHz 4Kbit SPI SOIC-8 EEPROM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT93C57W-10SI-2.5
- JLCPCB Part #
- C19587370
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 10ms 2.5V~5.5V 2MHz 4Kbit SPI SOIC-8 EEPROM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT93C57W-10SI-2.5 Specifications
AT93C57W-10SI-2.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Software write protection function、Built-in write enable latch (WEL) | |
| Write Cycle Time(Tw) | 10ms | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT93C57W-10SI-2.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT93C57W-10SI-2.5 Documents
AT93C57W-10SI-2.5 datasheets or manufacturer documentation.
Datasheet: AT93C57W-10SI-2.5 Datasheet (PDF)
AT93C57W-10SI-2.5 Schematic Symbol & PCB Footprint
The AT93C57W-10SI-2.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.