
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | TSOPII-44 | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 33MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Sleep mode current (Izz) | 5uA | |
| Features | Power monitoring | |
| Current - Supply | 8mA | |
| Standby Current(Isb) | 90uA | |
| Interface | Parallel Port (Parallel) | |
| Program / Erase Cycles | 100,000,000,000,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM21L16-60-TGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | TSOPII-44 | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 33MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Sleep mode current (Izz) | 5uA | |
| Features | Power monitoring | |
| Current - Supply | 8mA | |
| Standby Current(Isb) | 90uA | |
| Interface | Parallel Port (Parallel) | |
| Program / Erase Cycles | 100,000,000,000,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM21L16-60-TGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM21L16-60-TGTR datasheets or manufacturer documentation.
Datasheet: FM21L16-60-TGTR Datasheet (PDF)
The FM21L16-60-TGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.