
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | LBGA-64(11x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT28EW512ABA1LPC-1SIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | LBGA-64(11x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT28EW512ABA1LPC-1SIT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT28EW512ABA1LPC-1SIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.