
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Non-Volatile Memory (ROM) | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Electronic signature function | |
| Memory Format | OTP EPROM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT27LV520-90SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Non-Volatile Memory (ROM) | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Electronic signature function | |
| Memory Format | OTP EPROM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT27LV520-90SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT27LV520-90SC datasheets or manufacturer documentation.
Datasheet: AT27LV520-90SC Datasheet (PDF)
The AT27LV520-90SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.