
- Manufacturer
- MFR.Part #
- AT24C256W-10SI
- JLCPCB Part #
- C19576885
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.55us 100,000 cycles 10ms 1MHz 256Kbit 3mA 4.5V~5.5V 40 Years 6uA Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function I2C SOIC-8 EEPROM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 100,000 cycles | |
| Access Time | 0.55us | |
| Standby Current | 6uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 3mA | |
| Interface | I2C |

* Images are for reference only
AT24C256W-10SI
Extended- Manufacturer
- MFR.Part #
- AT24C256W-10SI
- JLCPCB Part #
- C19576885
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.55us 100,000 cycles 10ms 1MHz 256Kbit 3mA 4.5V~5.5V 40 Years 6uA Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function I2C SOIC-8 EEPROM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT24C256W-10SI
- JLCPCB Part #
- C19576885
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.55us 100,000 cycles 10ms 1MHz 256Kbit 3mA 4.5V~5.5V 40 Years 6uA Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function I2C SOIC-8 EEPROM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT24C256W-10SI Specifications
AT24C256W-10SI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 100,000 cycles | |
| Access Time | 0.55us | |
| Standby Current | 6uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 3mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT24C256W-10SI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT24C256W-10SI Documents
AT24C256W-10SI datasheets or manufacturer documentation.
Datasheet: AT24C256W-10SI Datasheet (PDF)
AT24C256W-10SI Schematic Symbol & PCB Footprint
The AT24C256W-10SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.