
- Manufacturer
- MFR.Part #
- 0402-3N3K
- JLCPCB Part #
- C19555678
- Package
- SMD,1.3x0.8mm
- Description
- ±10% SMD,1.3x0.8mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,1.3x0.8mm | |
| Tolerance | ±10% |

* Images are for reference only
0402-3N3K
Extended- Manufacturer
- MFR.Part #
- 0402-3N3K
- JLCPCB Part #
- C19555678
- Package
- SMD,1.3x0.8mm
- Description
- ±10% SMD,1.3x0.8mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0402-3N3K
- JLCPCB Part #
- C19555678
- Package
- SMD,1.3x0.8mm
- Description
- ±10% SMD,1.3x0.8mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0402-3N3K Specifications
0402-3N3K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,1.3x0.8mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402-3N3K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0402-3N3K Documents
0402-3N3K datasheets or manufacturer documentation.
Datasheet: 0402-3N3K Datasheet (PDF)
0402-3N3K Schematic Symbol & PCB Footprint
The 0402-3N3K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.