
- Manufacturer
- MFR.Part #
- AT27C512R-90JI
- JLCPCB Part #
- C19552463
- Package
- PLCC-32(11.4x14)
- Description
- PLCC-32(11.4x14) Non-Volatile Memory (ROM)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Non-Volatile Memory (ROM) | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-32(11.4x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
AT27C512R-90JI
Extended- Manufacturer
- MFR.Part #
- AT27C512R-90JI
- JLCPCB Part #
- C19552463
- Package
- PLCC-32(11.4x14)
- Description
- PLCC-32(11.4x14) Non-Volatile Memory (ROM)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT27C512R-90JI
- JLCPCB Part #
- C19552463
- Package
- PLCC-32(11.4x14)
- Description
- PLCC-32(11.4x14) Non-Volatile Memory (ROM)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT27C512R-90JI Specifications
AT27C512R-90JI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Non-Volatile Memory (ROM) | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-32(11.4x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 4.5V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT27C512R-90JI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT27C512R-90JI Documents
AT27C512R-90JI datasheets or manufacturer documentation.
Datasheet: AT27C512R-90JI Datasheet (PDF)
AT27C512R-90JI Schematic Symbol & PCB Footprint
The AT27C512R-90JI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.