
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Clock Frequency | 142kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 50,000 cycles | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.8V~6V | |
| Features | Built-in error correction code (ECC) function | |
| Interface | 1-Wire Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2433S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Clock Frequency | 142kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 50,000 cycles | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.8V~6V | |
| Features | Built-in error correction code (ECC) function | |
| Interface | 1-Wire Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2433S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2433S datasheets or manufacturer documentation.
Datasheet: DS2433S Datasheet (PDF)
The DS2433S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.