
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | VFBGA-56(7.7x9) | |
| Clock Frequency | 66MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M58LR128KB70ZB5F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | VFBGA-56(7.7x9) | |
| Clock Frequency | 66MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M58LR128KB70ZB5F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M58LR128KB70ZB5F datasheets or manufacturer documentation.
Datasheet: M58LR128KB70ZB5F Datasheet (PDF)
The M58LR128KB70ZB5F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.