
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-32(11.4x14) | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | 0℃~+70℃ | |
| Write Cycle Endurance | 10000 times | |
| Access Time | 200ns | |
| Standby Current | 20uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 15mA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT28BV256-20JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-32(11.4x14) | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | 0℃~+70℃ | |
| Write Cycle Endurance | 10000 times | |
| Access Time | 200ns | |
| Standby Current | 20uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 15mA | |
| Interface | Parallel Port (Parallel) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT28BV256-20JC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT28BV256-20JC datasheets or manufacturer documentation.
Datasheet: AT28BV256-20JC Datasheet (PDF)
The AT28BV256-20JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.