
- Manufacturer
- MFR.Part #
- JS28F640P30BF75A
- JLCPCB Part #
- C19506495
- Package
- TSOP-56
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 30uA 40MHz 64Mbit Parallel Power-on reset、Hardware write protection、Absolute write protection TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | TSOP-56 | |
| Clock Frequency | 40MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Features | Power-on reset、Hardware write protection、Absolute write protection | |
| Interface | Parallel | |
| Standby Supply Current | 30uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
JS28F640P30BF75A
Extended- Manufacturer
- MFR.Part #
- JS28F640P30BF75A
- JLCPCB Part #
- C19506495
- Package
- TSOP-56
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 30uA 40MHz 64Mbit Parallel Power-on reset、Hardware write protection、Absolute write protection TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JS28F640P30BF75A
- JLCPCB Part #
- C19506495
- Package
- TSOP-56
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 30uA 40MHz 64Mbit Parallel Power-on reset、Hardware write protection、Absolute write protection TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JS28F640P30BF75A Specifications
JS28F640P30BF75A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | TSOP-56 | |
| Clock Frequency | 40MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Features | Power-on reset、Hardware write protection、Absolute write protection | |
| Interface | Parallel | |
| Standby Supply Current | 30uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS28F640P30BF75A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JS28F640P30BF75A Schematic Symbol & PCB Footprint
The JS28F640P30BF75A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.