
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-48(6x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 8ms | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14B104NA-BA25IT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-48(6x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 8ms | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14B104NA-BA25IT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY14B104NA-BA25IT datasheets or manufacturer documentation.
Datasheet: CY14B104NA-BA25IT Datasheet (PDF)
The CY14B104NA-BA25IT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.