0805-751K
Extended
* Images are for reference only
0805-751K
Attributes
Value
Manufacturer
MFR.Part #
0805-751K
JLCPCB Part #
C19490228
Package
SMD,2.3x1.7mm
Description
±10% SMD,2.3x1.7mm Power Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.3x1.7mm
Inductance750nH
TypeWire-wound inductor
Tolerance±10%
Current Rating180mA
Magnetic CoreCeramic Core
DC Resistance(DCR)2.3Ω