
- Manufacturer
- MFR.Part #
- BR24G02-3A
- JLCPCB Part #
- C19465981
- Package
- DIP-8-T
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1MHz 2Kbit 40 Years 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C DIP-8-T EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | DIP-8-T | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 2uA | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 2mA | |
| Interface | I2C |

* Images are for reference only
BR24G02-3A
Extended- Manufacturer
- MFR.Part #
- BR24G02-3A
- JLCPCB Part #
- C19465981
- Package
- DIP-8-T
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1MHz 2Kbit 40 Years 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C DIP-8-T EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BR24G02-3A
- JLCPCB Part #
- C19465981
- Package
- DIP-8-T
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1MHz 2Kbit 40 Years 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C DIP-8-T EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BR24G02-3A Specifications
BR24G02-3A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | DIP-8-T | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 2uA | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 2mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BR24G02-3A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BR24G02-3A Documents
BR24G02-3A datasheets or manufacturer documentation.
Datasheet: BR24G02-3A Datasheet (PDF)
BR24G02-3A Schematic Symbol & PCB Footprint
The BR24G02-3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.