4669-564K
Extended
* Images are for reference only
4669-564K
Attributes
Value
Manufacturer
MFR.Part #
4669-564K
JLCPCB Part #
C19457911
Package
Plugin,P=7.62mm
Description
150mA 5.405Ω 560uH 70@790kHz ±10% 插件,P=7.62mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerAPI Delevan
PackagePlugin,P=7.62mm
Inductance560uH
Q @ Frequency70@790kHz
Tolerance±10%
Current Rating150mA
DC Resistance(DCR)5.405Ω