
- Manufacturer
- MFR.Part #
- 3483-4R7M
- JLCPCB Part #
- C19443870
- Package
- SMD,7.3x7.3mm
- Description
- ±20% SMD,7.3x7.3mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,7.3x7.3mm | |
| Tolerance | ±20% |

* Images are for reference only
3483-4R7M
Extended- Manufacturer
- MFR.Part #
- 3483-4R7M
- JLCPCB Part #
- C19443870
- Package
- SMD,7.3x7.3mm
- Description
- ±20% SMD,7.3x7.3mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3483-4R7M
- JLCPCB Part #
- C19443870
- Package
- SMD,7.3x7.3mm
- Description
- ±20% SMD,7.3x7.3mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3483-4R7M Specifications
3483-4R7M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,7.3x7.3mm | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3483-4R7M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3483-4R7M Documents
3483-4R7M datasheets or manufacturer documentation.
Datasheet: 3483-4R7M Datasheet (PDF)
3483-4R7M Schematic Symbol & PCB Footprint
The 3483-4R7M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.