
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Non-Volatile Memory (ROM) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.8V~6V | |
| Features | Page-level write protection function、Built-in CRC generator | |
| Memory Format | EPROM | |
| Interface | 1-Wire Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2502-E64 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Non-Volatile Memory (ROM) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.8V~6V | |
| Features | Page-level write protection function、Built-in CRC generator | |
| Memory Format | EPROM | |
| Interface | 1-Wire Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2502-E64. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2502-E64 datasheets or manufacturer documentation.
Datasheet: DS2502-E64 Datasheet (PDF)
The DS2502-E64 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.