JS28F512P33BFD
Extended
* Images are for reference only
JS28F512P33BFD
Attributes
Value
Manufacturer
MFR.Part #
JS28F512P33BFD
JLCPCB Part #
C19410726
Package
TSOP-56
Description
-40℃~+85℃ 100,000 cycles 2.3V~3.6V 40MHz 512Mbit 70uA Parallel TSOP-56 NOR FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerMicron Tech
PackageTSOP-56
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
Memory Size512Mbit
Voltage - Supply2.3V~3.6V
InterfaceParallel
Standby Supply Current70uA
Program / Erase Cycles100,000 cycles