
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,1.3x0.8mm | |
| Inductance | 23nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±10% | |
| Current Rating | 400mA | |
| Magnetic Core | Ceramic Core | |
| DC Resistance(DCR) | 214mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0402-23NK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,1.3x0.8mm | |
| Inductance | 23nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±10% | |
| Current Rating | 400mA | |
| Magnetic Core | Ceramic Core | |
| DC Resistance(DCR) | 214mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402-23NK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0402-23NK datasheets or manufacturer documentation.
Datasheet: 0402-23NK Datasheet (PDF)
The 0402-23NK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.