
- Manufacturer
- MFR.Part #
- 4426-6RC
- JLCPCB Part #
- C19384665
- Package
- SMD,3.7x3.1mm
- Description
- ±5% SMD,3.7x3.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,3.7x3.1mm | |
| Tolerance | ±5% |

* Images are for reference only
4426-6RC
Extended- Manufacturer
- MFR.Part #
- 4426-6RC
- JLCPCB Part #
- C19384665
- Package
- SMD,3.7x3.1mm
- Description
- ±5% SMD,3.7x3.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4426-6RC
- JLCPCB Part #
- C19384665
- Package
- SMD,3.7x3.1mm
- Description
- ±5% SMD,3.7x3.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4426-6RC Specifications
4426-6RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,3.7x3.1mm | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4426-6RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4426-6RC Schematic Symbol & PCB Footprint
The 4426-6RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.