
- Manufacturer
- MFR.Part #
- M58LR256KB70ZQ5F
- JLCPCB Part #
- C19356143
- Package
- FBGA-88(8x10)
- Description
- 1.7V~2V 100,000 cycles 256Mbit 66MHz FBGA-88(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | FBGA-88(8x10) | |
| Clock Frequency | 66MHz | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
M58LR256KB70ZQ5F
Extended- Manufacturer
- MFR.Part #
- M58LR256KB70ZQ5F
- JLCPCB Part #
- C19356143
- Package
- FBGA-88(8x10)
- Description
- 1.7V~2V 100,000 cycles 256Mbit 66MHz FBGA-88(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M58LR256KB70ZQ5F
- JLCPCB Part #
- C19356143
- Package
- FBGA-88(8x10)
- Description
- 1.7V~2V 100,000 cycles 256Mbit 66MHz FBGA-88(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M58LR256KB70ZQ5F Specifications
M58LR256KB70ZQ5F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | FBGA-88(8x10) | |
| Clock Frequency | 66MHz | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M58LR256KB70ZQ5F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M58LR256KB70ZQ5F Documents
M58LR256KB70ZQ5F datasheets or manufacturer documentation.
Datasheet: M58LR256KB70ZQ5F Datasheet (PDF)
M58LR256KB70ZQ5F Schematic Symbol & PCB Footprint
The M58LR256KB70ZQ5F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.