Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. EEPROM
  6. AT24C04-10PC
AT24C04-10PC
Extended
* Images are for reference only
AT24C04-10PC
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
AT24C04-10PC
JLCPCB Part #
C19338865
Package
DIP-8
Description
0.9us 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 18uA 3mA 4.5V~5.5V 400kHz 4Kbit Hardware write protection function、Noise suppression function、Page write protection function I2C DIP-8 EEPROM
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
PackageDIP-8
Data Retention - TDR (Year)100 Years
Clock Frequency400kHz
Operating Temperature0℃~+70℃
Write Cycle Endurance1,000,000 cycles
Access Time0.9us
Standby Current18uA
Memory Size4Kbit
Voltage - Supply4.5V~5.5V
FeaturesHardware write protection function、Noise suppression function、Page write protection function
Write Cycle Time(Tw)10ms
Operating Current3mA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. EEPROM
  6. AT24C04-10PC
AT24C04-10PC

* Images are for reference only

AT24C04-10PC

Extended
Manufacturer

Microchip Tech

MFR.Part #
AT24C04-10PC
JLCPCB Part #
C19338865
Package
DIP-8
Description
0.9us 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 18uA 3mA 4.5V~5.5V 400kHz 4Kbit Hardware write protection function、Noise suppression function、Page write protection function I2C DIP-8 EEPROM
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT24C04-10PC

* Images are for reference only

AT24C04-10PC
Extended
Manufacturer

Microchip Tech

MFR.Part #
AT24C04-10PC
JLCPCB Part #
C19338865
Package
DIP-8
Description
0.9us 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 18uA 3mA 4.5V~5.5V 400kHz 4Kbit Hardware write protection function、Noise suppression function、Page write protection function I2C DIP-8 EEPROM
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT24C04-10PC Specifications

AT24C04-10PC technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
PackageDIP-8
Data Retention - TDR (Year)100 Years
Clock Frequency400kHz
Operating Temperature0℃~+70℃
Write Cycle Endurance1,000,000 cycles
Access Time0.9us
Standby Current18uA
Memory Size4Kbit
Voltage - Supply4.5V~5.5V
FeaturesHardware write protection function、Noise suppression function、Page write protection function
Write Cycle Time(Tw)10ms
Operating Current3mA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT24C04-10PC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT24C04-10PC Documents

AT24C04-10PC datasheets or manufacturer documentation.

Datasheet: AT24C04-10PC Datasheet (PDF)

AT24C04-10PC Schematic Symbol & PCB Footprint

The AT24C04-10PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.