Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q80BLSSIG TR
W25Q80BLSSIG TR
Extended
* Images are for reference only
W25Q80BLSSIG TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W25Q80BLSSIG TR
JLCPCB Part #
C19331670
Package
SOIC-8
Description
-40℃~+85℃ 2.3V~3.6V 80MHz 8Mbit SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageSOIC-8
Clock Frequency80MHz
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Memory Size8Mbit
Voltage - Supply2.3V~3.6V
InterfaceSPI
Standby Supply Current25uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q80BLSSIG TR
W25Q80BLSSIG TR

* Images are for reference only

W25Q80BLSSIG TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q80BLSSIG TR
JLCPCB Part #
C19331670
Package
SOIC-8
Description
-40℃~+85℃ 2.3V~3.6V 80MHz 8Mbit SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q80BLSSIG TR

* Images are for reference only

W25Q80BLSSIG TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q80BLSSIG TR
JLCPCB Part #
C19331670
Package
SOIC-8
Description
-40℃~+85℃ 2.3V~3.6V 80MHz 8Mbit SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q80BLSSIG TR Specifications

W25Q80BLSSIG TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageSOIC-8
Clock Frequency80MHz
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Memory Size8Mbit
Voltage - Supply2.3V~3.6V
InterfaceSPI
Standby Supply Current25uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q80BLSSIG TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W25Q80BLSSIG TR Documents

W25Q80BLSSIG TR datasheets or manufacturer documentation.

Datasheet: W25Q80BLSSIG TR Datasheet (PDF)

W25Q80BLSSIG TR Schematic Symbol & PCB Footprint

The W25Q80BLSSIG TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.