AT27C256R-55PI
Extended
* Images are for reference only
AT27C256R-55PI
Attributes
Value
Manufacturer
MFR.Part #
AT27C256R-55PI
JLCPCB Part #
C19326091
Package
PDIP-28
Description
PDIP-28 Non-Volatile Memory (ROM)
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/Non-Volatile Memory (ROM)
ManufacturerMicrochip Tech
PackagePDIP-28
Operating Temperature-40℃~+85℃
Memory Size256Kbit
FeaturesElectronic signature function
Memory FormatOTP EPROM