
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Winbond Elec | |
| Package | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 45ns | |
| Standby Current | 1mA | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Secure erase function | |
| Write Cycle Time(Tw) | 100us | |
| Operating Current | 30mA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W27C512-45Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Winbond Elec | |
| Package | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 45ns | |
| Standby Current | 1mA | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Secure erase function | |
| Write Cycle Time(Tw) | 100us | |
| Operating Current | 30mA | |
| Interface | Parallel Port (Parallel) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W27C512-45Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W27C512-45Z datasheets or manufacturer documentation.
Datasheet: W27C512-45Z Datasheet (PDF)
The W27C512-45Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.