
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | PQFP-80(14x20) | |
| Clock Frequency | 56MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.5V~2.75V | |
| Write Cycle Time (tWC) | 60ns | |
| Standby Supply Current | 60uA | |
| Program / Erase Cycles | 1,000,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S29CD032J1MQFM013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | PQFP-80(14x20) | |
| Clock Frequency | 56MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.5V~2.75V | |
| Write Cycle Time (tWC) | 60ns | |
| Standby Supply Current | 60uA | |
| Program / Erase Cycles | 1,000,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S29CD032J1MQFM013. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S29CD032J1MQFM013 datasheets or manufacturer documentation.
Datasheet: S29CD032J1MQFM013 Datasheet (PDF)
The S29CD032J1MQFM013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.