
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | STMicroelectronics | |
| Package | TSOP-48 | |
| Page Program time (TPP) | 200us | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAND128W3A0AN6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | STMicroelectronics | |
| Package | TSOP-48 | |
| Page Program time (TPP) | 200us | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAND128W3A0AN6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NAND128W3A0AN6 datasheets or manufacturer documentation.
Datasheet: NAND128W3A0AN6 Datasheet (PDF)
The NAND128W3A0AN6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.