Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. GD5F1GM7UEYIGR
GD5F1GM7UEYIGR - 1
GD5F1GM7UEYIGR - 2
GD5F1GM7UEYIGR - 3
Extended1/3
* Images are for reference only
GD5F1GM7UEYIGR
Attributes
Value
Manufacturer
GigaDevice Semicon Beijing
MFR.Part #
GD5F1GM7UEYIGR
JLCPCB Part #
C19193269
Package
WSON8(6x8)
Description
-40℃~+85℃ 10 Years 133MHz 1Gbit 2.7V~3.6V 320us 3ms 50uA 80,000 cycles SPI WSON8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerGigaDevice Semicon Beijing
PackageWSON8(6x8)
Page Program time (TPP)320us
Data Retention - TDR (Year)10 years
Clock Frequency133MHz
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function、Copy back write function
InterfaceSPI
Program / Erase Cycles80,000 cycles
Standby Supply Current50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. GD5F1GM7UEYIGR
GD5F1GM7UEYIGR

* Images are for reference only

GD5F1GM7UEYIGR

Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD5F1GM7UEYIGR
JLCPCB Part #
C19193269
Package
WSON8(6x8)
Description
-40℃~+85℃ 10 Years 133MHz 1Gbit 2.7V~3.6V 320us 3ms 50uA 80,000 cycles SPI WSON8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD5F1GM7UEYIGR

* Images are for reference only

GD5F1GM7UEYIGR
Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD5F1GM7UEYIGR
JLCPCB Part #
C19193269
Package
WSON8(6x8)
Description
-40℃~+85℃ 10 Years 133MHz 1Gbit 2.7V~3.6V 320us 3ms 50uA 80,000 cycles SPI WSON8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD5F1GM7UEYIGR Specifications

GD5F1GM7UEYIGR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerGigaDevice Semicon Beijing
PackageWSON8(6x8)
Page Program time (TPP)320us
Data Retention - TDR (Year)10 years
Clock Frequency133MHz
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function、Copy back write function
InterfaceSPI
Program / Erase Cycles80,000 cycles
Standby Supply Current50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD5F1GM7UEYIGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GD5F1GM7UEYIGR Schematic Symbol & PCB Footprint

The GD5F1GM7UEYIGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.