
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Current (Iq) | 250uA | |
| Interface | SPI | |
| Supply Current (Icc) | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14MB064Q2A-SXQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Current (Iq) | 250uA | |
| Interface | SPI | |
| Supply Current (Icc) | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14MB064Q2A-SXQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY14MB064Q2A-SXQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.