
- Manufacturer
- MFR.Part #
- AMPLA7012Q-R47MT
- JLCPCB Part #
- C1880599
- Package
- SMD,6.6x7mm
- Description
- 12A 17mΩ 470nH 8.5A ±20% SMD,6.6x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | SMD,6.6x7mm | |
| Current - Saturation(Isat) | 12A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 8.5A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 17mΩ |

* Images are for reference only
AMPLA7012Q-R47MT
Extended- Manufacturer
- MFR.Part #
- AMPLA7012Q-R47MT
- JLCPCB Part #
- C1880599
- Package
- SMD,6.6x7mm
- Description
- 12A 17mΩ 470nH 8.5A ±20% SMD,6.6x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMPLA7012Q-R47MT
- JLCPCB Part #
- C1880599
- Package
- SMD,6.6x7mm
- Description
- 12A 17mΩ 470nH 8.5A ±20% SMD,6.6x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMPLA7012Q-R47MT Specifications
AMPLA7012Q-R47MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | SMD,6.6x7mm | |
| Current - Saturation(Isat) | 12A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 8.5A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 17mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMPLA7012Q-R47MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMPLA7012Q-R47MT Documents
AMPLA7012Q-R47MT datasheets or manufacturer documentation.
Datasheet: AMPLA7012Q-R47MT Datasheet (PDF)
AMPLA7012Q-R47MT Schematic Symbol & PCB Footprint
The AMPLA7012Q-R47MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.