AMPLA7012Q-R33MT
Extended
* Images are for reference only
AMPLA7012Q-R33MT
Attributes
Value
Manufacturer
MFR.Part #
AMPLA7012Q-R33MT
JLCPCB Part #
C1880567
Package
SMD,6.6x7mm
Description
10mΩ 16A 330nH 9.5A ±20% SMD,6.6x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAbracon LLC
PackageSMD,6.6x7mm
Current - Saturation(Isat)16A
Inductance330nH
Tolerance±20%
Current Rating9.5A
Application GradeAutomotive grade
DC Resistance(DCR)10mΩ