
- Manufacturer
- MFR.Part #
- AMPLA7030Q-R10NT
- JLCPCB Part #
- C1880547
- Package
- SMD,6.6x7.3mm
- Description
- 1.7mΩ 100nH 32.5A 60A ±30% SMD,6.6x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | SMD,6.6x7.3mm | |
| Current - Saturation(Isat) | 60A | |
| Inductance | 100nH | |
| Tolerance | ±30% | |
| Current Rating | 32.5A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 1.7mΩ |

* Images are for reference only
AMPLA7030Q-R10NT
Extended- Manufacturer
- MFR.Part #
- AMPLA7030Q-R10NT
- JLCPCB Part #
- C1880547
- Package
- SMD,6.6x7.3mm
- Description
- 1.7mΩ 100nH 32.5A 60A ±30% SMD,6.6x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMPLA7030Q-R10NT
- JLCPCB Part #
- C1880547
- Package
- SMD,6.6x7.3mm
- Description
- 1.7mΩ 100nH 32.5A 60A ±30% SMD,6.6x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMPLA7030Q-R10NT Specifications
AMPLA7030Q-R10NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | SMD,6.6x7.3mm | |
| Current - Saturation(Isat) | 60A | |
| Inductance | 100nH | |
| Tolerance | ±30% | |
| Current Rating | 32.5A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 1.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMPLA7030Q-R10NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMPLA7030Q-R10NT Documents
AMPLA7030Q-R10NT datasheets or manufacturer documentation.
Datasheet: AMPLA7030Q-R10NT Datasheet (PDF)
AMPLA7030Q-R10NT Schematic Symbol & PCB Footprint
The AMPLA7030Q-R10NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.