


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Texas Instruments | |
| Package | VSON-18-EP(4x5) | |
| Type | MOSFET | |
| Configuration | Half Bridge | |
| Length | 5mm | |
| Frequency - Switching | 1.25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Width | 4mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSD95495QVMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Texas Instruments | |
| Package | VSON-18-EP(4x5) | |
| Type | MOSFET | |
| Configuration | Half Bridge | |
| Length | 5mm | |
| Frequency - Switching | 1.25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Width | 4mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD95495QVMT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSD95495QVMT datasheets or manufacturer documentation.
Datasheet: CSD95495QVMT Datasheet (PDF)
The CSD95495QVMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.