



- Manufacturer
- MFR.Part #
- AISC-1210HS-2R2K-T2
- JLCPCB Part #
- C187083
- Package
- SMD,3.1x3.2mm
- Description
- 10@100kHz 150MHz 2.2uH 800mA 850mA ±10% SMD,3.1x3.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,3.1x3.2mm | |
| Inductance | 2.2uH | |
| Current - Saturation (Isat) | 850mA | |
| Q @ Frequency | 10@100kHz | |
| Frequency - Self Resonant | 150MHz | |
| Tolerance | ±10% | |
| Current Rating | 800mA |

* Images are for reference only
AISC-1210HS-2R2K-T2
Extended- Manufacturer
- MFR.Part #
- AISC-1210HS-2R2K-T2
- JLCPCB Part #
- C187083
- Package
- SMD,3.1x3.2mm
- Description
- 10@100kHz 150MHz 2.2uH 800mA 850mA ±10% SMD,3.1x3.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AISC-1210HS-2R2K-T2
- JLCPCB Part #
- C187083
- Package
- SMD,3.1x3.2mm
- Description
- 10@100kHz 150MHz 2.2uH 800mA 850mA ±10% SMD,3.1x3.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AISC-1210HS-2R2K-T2 Specifications
AISC-1210HS-2R2K-T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,3.1x3.2mm | |
| Inductance | 2.2uH | |
| Current - Saturation (Isat) | 850mA | |
| Q @ Frequency | 10@100kHz | |
| Frequency - Self Resonant | 150MHz | |
| Tolerance | ±10% | |
| Current Rating | 800mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AISC-1210HS-2R2K-T2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AISC-1210HS-2R2K-T2 Documents
AISC-1210HS-2R2K-T2 datasheets or manufacturer documentation.
Datasheet: AISC-1210HS-2R2K-T2 Datasheet (PDF)
AISC-1210HS-2R2K-T2 Schematic Symbol & PCB Footprint
The AISC-1210HS-2R2K-T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.