



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,2.8x2.9mm | |
| Inductance | 330nH | |
| Q @ Frequency | 50@100MHz | |
| Frequency - Self Resonant | 530MHz | |
| Tolerance | ±5% | |
| Current Rating | 450mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AISC-1008-R33J-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,2.8x2.9mm | |
| Inductance | 330nH | |
| Q @ Frequency | 50@100MHz | |
| Frequency - Self Resonant | 530MHz | |
| Tolerance | ±5% | |
| Current Rating | 450mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AISC-1008-R33J-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AISC-1008-R33J-T datasheets or manufacturer documentation.
Datasheet: AISC-1008-R33J-T Datasheet (PDF)
The AISC-1008-R33J-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.