



- Manufacturer
- MFR.Part #
- AISC-1008-1R5G-T
- JLCPCB Part #
- C187009
- Package
- SMD,2.9x2.8mm
- Description
- 1.5uH 150MHz 2.3Ω 28@50MHz 330mA Wire-wound chip inductor ±2% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,2.9x2.8mm | |
| Inductance | 1.5uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@50MHz | |
| Frequency - Self Resonant | 150MHz | |
| Tolerance | ±2% | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 2.3Ω |

* Images are for reference only
AISC-1008-1R5G-T
Extended- Manufacturer
- MFR.Part #
- AISC-1008-1R5G-T
- JLCPCB Part #
- C187009
- Package
- SMD,2.9x2.8mm
- Description
- 1.5uH 150MHz 2.3Ω 28@50MHz 330mA Wire-wound chip inductor ±2% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AISC-1008-1R5G-T
- JLCPCB Part #
- C187009
- Package
- SMD,2.9x2.8mm
- Description
- 1.5uH 150MHz 2.3Ω 28@50MHz 330mA Wire-wound chip inductor ±2% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AISC-1008-1R5G-T Specifications
AISC-1008-1R5G-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,2.9x2.8mm | |
| Inductance | 1.5uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@50MHz | |
| Frequency - Self Resonant | 150MHz | |
| Tolerance | ±2% | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 2.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AISC-1008-1R5G-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AISC-1008-1R5G-T Documents
AISC-1008-1R5G-T datasheets or manufacturer documentation.
Datasheet: AISC-1008-1R5G-T Datasheet (PDF)
AISC-1008-1R5G-T Schematic Symbol & PCB Footprint
The AISC-1008-1R5G-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.