
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | FBGA-96(10.5x13) | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Features | ZQ calibration function、Auto self-refresh | |
| Refresh Current | 30mA | |
| Current - Supply | 80mA | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT40A2G16SKL-062E:B TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | FBGA-96(10.5x13) | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Features | ZQ calibration function、Auto self-refresh | |
| Refresh Current | 30mA | |
| Current - Supply | 80mA | |
| Memory Format | DDR4 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT40A2G16SKL-062E:B TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT40A2G16SKL-062E:B TR datasheets or manufacturer documentation.
Datasheet: MT40A2G16SKL-062E:B TR Datasheet (PDF)
The MT40A2G16SKL-062E:B TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.